Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0203001.HCopy
Newark Part No.87F1776
Product RangeFLAT-PAK Slo-Blo 203 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0203001.HCopy
Newark Part No.87F1776
Product RangeFLAT-PAK Slo-Blo 203 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product RangeFLAT-PAK Slo-Blo 203 Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleDIP
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Product Range
FLAT-PAK Slo-Blo 203 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
DIP
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
