Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01550014ZXUCopy
Newark Part No.67K1433
Product Range155 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550014ZXUCopy
Newark Part No.67K1433
Product Range155 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/16"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range155 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The 155 series heavy-duty bayonet knob In-line Fuseholder for 3AG/AB fuses. It is intended for use at 32 volts or less with fuses rated up to 20 amperes when the proper spring is installed for full size. The body and knob are black thermoset (UL94V-0). Both body and knob have a 0.2-inch diameter hole for insulated wire.
- Bayonet-lock type metal insert
- -40 to 125°C Ambient temperature range
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/16"
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
155 Series
Voltage Rating VDC
32V
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
