Low

LITTELFUSE  015402.5DR  Fuse, Surface Mount, OMNI-BLOK Series, 2.5 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

LITTELFUSE 015402.5DR
Manufacturer Part No:
015402.5DR
Newark Part No.:
88F3737
Product Range
OMNI-BLOK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 154 series from Littlefuse are surface mount, OMNI-BLOK fuse and holder assemblies. These fuses offer a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. 154 series fuse and holder combination can be insta...
  • Available in tan and black colour bases
  • CSA, METI approved
  • Very fast acting and time Lag options available
  • Holder sized to fit a range of Nano2 type fuses
  • Wide operating temperature range from -55°C to 125°C
  • UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder

 

Product Information

Product Range:
OMNI-BLOK Series
Fuse Current:
2.5A
Voltage Rating VAC:
125VAC
Voltage Rating VDC:
125VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
SMD
Breaking Capacity Current AC:
-
Breaking Capacity Current DC:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Safety

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fuse, Surface Mount, OMNI-BLOK Series, 2.5 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

LITTELFUSE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1500+ $1.01 3000+ $0.959 7500+ $0.922

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.