Current Sense Amplifiers:
406 Products FoundFind a huge range of Current Sense Amplifiers at Newark Electronics. We stock a large selection of Current Sense Amplifiers, including new and most popular products from the world's top manufacturers including: Analog Devices, Stmicroelectronics, Renesas, Onsemi & Microchip
View
Buyer
Engineer
Manufacturer
Current Sense Amplifier Type
Gain Bandwidth Product
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Supply Voltage Min
Supply Voltage Max
CMRR
Gain
IC Mounting
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.510 10+ $2.810 25+ $2.640 | Total:$3.51 Min: 1 / Mult: 1 | High Side, Low Side | 1kHz | MSOP | 10Pins | -40°C | 125°C | 3V | 5.5V | 130dB | - | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.150 10+ $2.380 25+ $2.190 50+ $2.080 100+ $1.980 More Pricing... | Total:$3.15 Min: 1 / Mult: 1 | High Side | 250kHz | NSOIC | 8Pins | -40°C | 125°C | 4.5V | 76V | 124dB | 20 V/V | Surface Mount | - | - | |||||
33AH3967 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Full Reel) Full Reel | 250+ $2.790 500+ $2.690 1000+ $2.640 1500+ $2.610 2500+ $2.580 | Total:$697.50 Min: 250 / Mult: 250 | High Side | - | SOT-23 | 8Pins | -40°C | 125°C | 3V | 5.5V | 120dB | - | Surface Mount | - | - | |||
34AH0840 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.820 10+ $4.490 25+ $4.260 50+ $4.080 100+ $3.900 More Pricing... | Total:$4.82 Min: 1 / Mult: 1 | High Side, Low Side | 10kHz | SOIC | 8Pins | -40°C | 125°C | 2.7V | 18V | 120dB | 50 V/V | Surface Mount | INA28x Family | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.730 10+ $2.810 25+ $2.590 50+ $2.450 100+ $2.330 More Pricing... | Total:$3.73 Min: 1 / Mult: 1 | High Side | 1.7MHz | SOT-23 | 5Pins | -40°C | 125°C | 3V | 28V | 90dB | 20 V/V | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ $1.350 10+ $1.000 100+ $0.914 500+ $0.868 1000+ $0.823 | Total:$1.35 Min: 1 / Mult: 1 | High Side | 800kHz | TSSOP | 8Pins | -40°C | 125°C | 3.5V | 5.5V | 105dB | 20 V/V | Surface Mount | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 10+ $0.886 25+ $0.740 50+ $0.657 100+ $0.574 More Pricing... | Total:$1.44 Min: 1 / Mult: 1 | High Side, Low Side | 40kHz | SC-70 | 6Pins | -40°C | 125°C | 2.2V | 26V | 125dB | 200 V/V | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 10+ $1.020 25+ $0.877 50+ $0.794 100+ $0.712 More Pricing... | Total:$1.83 Min: 1 / Mult: 1 | High Side, Low Side | 90kHz | SC-70 | 6Pins | -40°C | 125°C | 2.2V | 26V | 120dB | 50 V/V | Surface Mount | - | AEC-Q100 | |||||
Each | 1+ $4.170 10+ $3.160 25+ $2.900 50+ $2.760 100+ $2.630 More Pricing... | Total:$4.17 Min: 1 / Mult: 1 | High Side | 250kHz | SOIC | 8Pins | -40°C | 125°C | 4.5V | 76V | 124dB | 20 V/V | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $1.810 25+ $1.660 50+ $1.570 100+ $1.480 More Pricing... | Total:$2.44 Min: 1 / Mult: 1 | High Side | 125kHz | SOT-23 | 5Pins | -40°C | 85°C | 1.6V | 28V | 130dB | 50 V/V | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $4.060 10+ $3.070 25+ $2.820 50+ $2.680 100+ $2.540 More Pricing... | Total:$4.06 Min: 1 / Mult: 1 Total:$254.00 Min: 100 / Mult: 1 | High Side | 250kHz | NSOIC | 8Pins | -40°C | 125°C | 4.5V | 76V | 124dB | 60 V/V | Surface Mount | - | - | |||||
1+ $0.958 10+ $0.732 25+ $0.676 50+ $0.642 100+ $0.608 More Pricing... | Total:$0.96 Min: 1 / Mult: 1 Total:$60.80 Min: 100 / Mult: 1 | High Side, Low Side | 60kHz | UQFN | 10Pins | -40°C | 125°C | 2.2V | 26V | 125dB | 100 V/V | Surface Mount | - | - | ||||||
1+ $1.550 | Total:$1.55 Min: 1 / Mult: 1 Total:$155.00 Min: 100 / Mult: 1 | High Side | 500kHz | SOT-23 | 6Pins | -40°C | 125°C | 2V | 5.5V | 159dB | 20 V/V | Surface Mount | - | - | ||||||
53AH7000 RoHS | TEXAS INSTRUMENTS | Each | 1+ $5.470 10+ $5.140 25+ $4.870 50+ $4.660 100+ $4.460 | Total:$5.47 Min: 1 / Mult: 1 | - | 10kHz | SOIC | 8Pins | -40°C | 125°C | 2.7V | 18V | 140dB | - | - | - | - | |||
Each | 1+ $6.540 10+ $5.030 25+ $4.720 50+ $4.420 100+ $4.230 More Pricing... | Total:$6.54 Min: 1 / Mult: 1 | High Side | 800kHz | µMAX | 8Pins | -40°C | 85°C | 3V | 32V | - | - | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.290 10+ $2.460 25+ $2.260 50+ $2.140 100+ $2.030 More Pricing... | Total:$3.29 Min: 1 / Mult: 1 | High Side | 1.7MHz | SOT-23 | 5Pins | -40°C | 125°C | 3V | 28V | 90dB | 50 V/V | Surface Mount | - | - | |||||
28AH2644 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.490 10+ $3.340 25+ $3.170 50+ $3.030 100+ $2.900 More Pricing... | Total:$3.49 Min: 1 / Mult: 1 | High Side | - | SOT-23 | 8Pins | -40°C | 125°C | 3V | 5.5V | 120dB | - | Surface Mount | - | - | |||
28AH2661 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.590 10+ $5.290 25+ $5.040 50+ $4.810 100+ $4.600 More Pricing... | Total:$5.59 Min: 1 / Mult: 1 | High Side, Low Side | 10kHz | SOIC | 8Pins | -40°C | 125°C | 2.7V | 18V | 140dB | 100 V/V | Surface Mount | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 10+ $0.882 25+ $0.839 50+ $0.799 100+ $0.754 More Pricing... | Total:$1.08 Min: 1 / Mult: 1 | High Side | 650kHz | SOT-23 | 5Pins | -40°C | 125°C | 2.5V | 36V | - | - | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.690 10+ $2.000 25+ $1.830 50+ $1.730 100+ $1.640 More Pricing... | Total:$2.69 Min: 1 / Mult: 1 | High Side | 125kHz | SOT-23 | 5Pins | -40°C | 85°C | 1.6V | 28V | 130dB | 25 V/V | Surface Mount | - | - | |||||
Each | 1+ $4.170 10+ $3.160 25+ $2.960 50+ $2.750 100+ $2.630 More Pricing... | Total:$4.17 Min: 1 / Mult: 1 | High Side | 250kHz | µMAX | 8Pins | -40°C | 125°C | 4.5V | 76V | 124dB | 5 V/V | Surface Mount | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.220 50+ $2.110 100+ $2.000 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | High Side | 3kHz | WLP | 6Pins | -40°C | 125°C | 1.7V | 5.5V | 145dB | 50 V/V | Surface Mount | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.220 50+ $2.110 100+ $2.000 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | High Side | 1kHz | SOT-23 | 6Pins | -40°C | 125°C | 1.7V | 5.5V | 80dB | 200 V/V | Surface Mount | - | - | |||||
Each | 1+ $3.440 10+ $2.270 25+ $2.100 50+ $1.970 100+ $1.820 More Pricing... | Total:$3.44 Min: 1 / Mult: 1 | High Side, Low Side | 750kHz | MiniSOIC | 8Pins | -40°C | 125°C | 2.7V | 5.5V | 120dB | 60 V/V | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.240 10+ $1.660 25+ $1.510 50+ $1.430 100+ $1.350 More Pricing... | Total:$2.24 Min: 1 / Mult: 1 | High Side, Low Side | 820kHz | SOIC | 8Pins | -40°C | 125°C | 2.7V | 5.5V | 120dB | 20 V/V | Surface Mount | - | - | ||||













