Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Overview
RX7892 is a ERGO™ 60° bent tip snipe nose plier with dual-component synthetic handle. It features Micro-Touch™: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work.
- Two-component ESD Safe Ergo™ handles: thermoplastic surface on tough polypropylene for superior grip
- Polished and tough hardened cutting edges to 55-58 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Biospring® reduces tension throughout working cycle of tool, can be adjusted in 3 different position
- Overall length is 6.122inch
Technical Specifications
Plier Style
Bent Tip
Product Range
-
Overall Length
155.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
