
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LA 100-PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 44W8436 |
| Product Range | LA100P Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.630 |
| 5+ | $31.970 |
| 10+ | $30.420 |
| 25+ | $28.540 |
| 50+ | $27.230 |
| 100+ | $26.600 |
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LA 100-PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 44W8436 |
| Product Range | LA100P Series |
| Technical Datasheet | |
| Sensor Output Type | Closed Loop |
| Supply Voltage Range | ± 12V to ± 15V |
| Supply Voltage Range | ± 12V to ± 15V |
| Measured Current | AC / DC / Pulsed |
| Accuracy | 0.45% |
| Current Sensor Technology | Closed Loop, Hall Effect |
| Primary Current | 100A |
| Secondary Signal Type | 50V |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | LA100P Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The LA 100-P from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability for electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Closed loop current transducer using the hall effect technology
- Primary nominal current of 100A
- 0.45% accuracy
- Primary current measuring range is ±150A
- Supply voltage range from ±12V to ±15V
- Conversion ratio Is 1 : 2000
- Secondary nominal rms current is 50mA
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- PCB mounting
Technical Specifications
| Sensor Output Type | Closed Loop |
|---|---|
| Supply Voltage Range | ± 12V to ± 15V |
| Accuracy | 0.45% |
| Primary Current | 100A |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | ± 12V to ± 15V |
|---|---|
| Measured Current | AC / DC / Pulsed |
| Current Sensor Technology | Closed Loop, Hall Effect |
| Secondary Signal Type | 50V |
| Operating Temperature Min | -40°C |
| Product Range | LA100P Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
