Print Page
HAS 50-S
Current Transducer, Open Loop Hall Effect, 50A, AC/DC/Pulsed, Analog - -4V to 4V, -15V to 15V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | HAS 50-SCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 44W8405 |
| Product Range | HAS Series |
| Your Part Number | |
| Technical Datasheet |
282 In Stock
84 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
| 5+ | $32.130 |
| 10+ | $30.750 |
| 25+ | $29.190 |
| 50+ | $27.240 |
| 100+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | HAS 50-SCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 44W8405 |
| Product Range | HAS Series |
| Technical Datasheet | |
| Sensor Output Type | Analog |
| Supply Voltage Range | -15V to 15V |
| Supply Voltage Range | -15V to 15V |
| Measured Current | AC / DC / Pulsed |
| Accuracy | ± 1% |
| Current Sensor Technology | Open Loop Hall Effect |
| Primary Current | 50A |
| Secondary Signal Type | -4V to 4V |
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 80°C |
| Product Range | HAS Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The HAS 50-S is a Current Transducer for the electronic measurement of DC, AC, pulsed, with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Insulated plastic case made of polycarbonate PBT recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 3000V Isolation test voltage
- Extended measuring range (3 x I PN)
- Easy mounting
- Small size and space-saving
- Only one design for wide current ratings range
Technical Specifications
| Sensor Output Type | Analog |
|---|---|
| Supply Voltage Range | -15V to 15V |
| Accuracy | ± 1% |
| Primary Current | 50A |
| Sensor Mounting | Panel Mount |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | -15V to 15V |
|---|---|
| Measured Current | AC / DC / Pulsed |
| Current Sensor Technology | Open Loop Hall Effect |
| Secondary Signal Type | -4V to 4V |
| Operating Temperature Min | -10°C |
| Product Range | HAS Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
