Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-M (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C7084 |
| Your Part Number | |
| Technical Datasheet |
642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $4.980 |
| 25+ | $4.660 |
| 50+ | $4.300 |
| 100+ | $4.030 |
| 250+ | $3.700 |
| 500+ | $3.350 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-M (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C7084 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | T |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Brown) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Miniature thermocouple connector with flat pins to suit thermocouple type
- Thermocouple type T, brown IEC color code
- Positive (alloy type) is +copper and negative (alloy type) is -copper nickel
- Ideal for general purpose use
- All contacts are polarized to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to plugs
- Color coded in accordance with IEC specification
- Maximum continuous operating temperature of 220°C
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | T |
|---|---|
| Connector Style | Miniature (Brown) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
