Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-CU-FQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70C8863 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.540 |
| 25+ | $5.180 |
| 50+ | $4.780 |
| 100+ | $4.480 |
| 250+ | $4.120 |
| 500+ | $3.720 |
| 1000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-CU-FQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70C8863 |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | Copper |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (White) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IM-CU-FQ is a white miniature Quick-wire Socket allowing rapid termination of wires.
- Easy jab-in connection, just push-in wire and tighten screw
- Contacts are polarised to prevent incorrect connection
- Colour-coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | Copper |
|---|---|
| Connector Style | Miniature (White) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
