Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.610 |
Price for:Each
Minimum: 1
Multiple: 1
$40.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWJ670300Copy
Newark Part No.41J2199
Technical Datasheet
Accessory TypeProtective Cap
For Use WithRJ45 Jacks
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCTo Be Advised
Product Overview
The WJ670300 is a Protective Cap with Lanyard for RJ45 Jack, innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. Using the standards based RJ45 connection system insures compatibility with existing hardware. The shielded connector offers protection from EMI/RFI interference.
- IP67 Protection rating
- Watertight Cat-5e Ethernet connectivity for industrial environments
- Shielded connection system for protection from EMI/RFI
- Standards based RJ45s for compatibility with existing equipment
- Dust cap designed to mate with other WJ style jacks
Applications
Industrial
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
For Use With
RJ45 Jacks
Product Range
-
Technical Docs (3)
Alternatives for WJ670300
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
