Print Page
Image is for illustrative purposes only. Please refer to product description.

89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $23.680 |
Price for:Each
Minimum: 5
Multiple: 1
$118.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2GRY-1Copy
Newark Part No.23T9119
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD815RA2GRY-1 is a 1ft CAT-5E right angle Patch Cable with PVC shielded industry standard jacket, straight/right angle up direction. This newly designed right angle Ethernet patch cable feature a specialized channel separator and load bar to achieve Cat 5E performance while maintaining a right angle bend. L-com's right angle cable is superior to competitor's right angle Assembly. This industry first cable is perfect for use in tight fit applications and dense connectivity applications commonly found in data centers.
- Used to connect RJ45 patch panels and RJ45 equipped Ethernet communication devices
- Offer true CAT-5E performance while maintaining a 90° bend
- 24AWG Stranded conductors provide cable flexibility
- Straight RJ45 connector to right angle RJ45 connector orientation
- Patented design
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD815RA2GRY-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
