Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKXG1606Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6036
Your Part Number
968 In Stock
6,618 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.090 |
| 25+ | $1.000 |
| 50+ | $0.919 |
| 100+ | $0.823 |
| 500+ | $0.729 |
| 1000+ | $0.625 |
| 2500+ | $0.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1606Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6036
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesBuzzer
Sound Pressure Level (SPL)92dBA
Supply Voltage Max12VDC
Resonant Frequency2.048kHz
Operating Current Max50mA
Sound Level Distance0
Sound Level Distance10cm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Buzzer
Supply Voltage Max
12VDC
Operating Current Max
50mA
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
92dBA
Resonant Frequency
2.048kHz
Sound Level Distance
0
Product Range
-
Technical Docs (1)
Alternatives for KXG1606
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
