Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No593Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F3282
Your Part Number
634 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.528 |
| 25+ | $0.468 |
| 50+ | $0.446 |
| 100+ | $0.423 |
| 250+ | $0.393 |
| 500+ | $0.362 |
| 1000+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No593Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F3282
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
Battery TerminalsThrough Hole
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 593 is a male horizontal slide-in PC Leaf-spring Contact ideal for easy installation and removal of 9V batteries. It is made with steel frame with tin plating. It is also suitable for 0.062 (1.57) to 0.093-inch (2.36mm) thick PC board.
- Space saving design installs directly onto the PC board
- Reliable leaf-spring assures low contact resistance
- Snap-in mounting legs holds contact secure during wave soldering
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Contact Material
Steel
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
