Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No4109Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11C1547
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.550 |
| 5+ | $13.880 |
| 10+ | $12.220 |
| 25+ | $11.010 |
| 50+ | $11.010 |
| 100+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4109Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11C1547
Technical Datasheet
Product Range-
Current Rating30A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack, Red
Contact MaterialBrass
SVHCLead
Product Overview
The 4109 is a Standard Dual Hex Head Binding Post, 10 to 32 thread, gold-plated brass contact. Designed to prevent accidental contact with current carrying parts. It features a "limited opening" captivated head to insure safety. These multi-purpose binding posts feature high current rating, captivated heads and anti-rotation stud mounting. Brass per ASTM B-16 stud, nylon insulation.
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Product Range
-
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Black, Red
SVHC
Lead
Technical Docs (2)
Alternatives for 4109
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
