Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212A105K050CSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02J8175
Product RangeT212 Series
Also Known AsCSR13G105KC or M39003/01-7194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 150+ | $49.350 |
| 300+ | $46.250 |
| 450+ | $42.520 |
| 750+ | $39.540 |
| 1500+ | $36.240 |
| 3750+ | $32.290 |
| 7500+ | $31.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 150
$7,402.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212A105K050CSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02J8175
Product RangeT212 Series
Also Known AsCSR13G105KC or M39003/01-7194
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR8ohm
Failure RateC
Lead Spacing-
Ripple Current106mA
Capacitor Case / PackageAxial Leaded
Product Diameter3.43mm
Product Length7.26mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
C
Ripple Current
106mA
Product Diameter
3.43mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
8ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
7.26mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
