
| Quantity | Price |
|---|---|
| 20+ | $16.760 |
| 40+ | $16.330 |
| 60+ | $15.900 |
| 100+ | $15.780 |
| 200+ | $15.460 |
| 500+ | $15.150 |
| 1000+ | $14.830 |
Product Information
Product Overview
T110C106J050AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 10µF capacitance and ±5% capacitance tolerance
- C case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
10µF
± 5%
-
-
Axial Leaded
17.42mm
T110 Series, MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
50V
PC Pin
-
-
7.34mm
-
-55°C
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
