
| Quantity | Price |
|---|---|
| 75+ | $13.220 |
| 150+ | $12.960 |
| 225+ | $12.690 |
| 375+ | $12.430 |
| 750+ | $12.160 |
| 1875+ | $11.900 |
| 3750+ | $11.630 |
Product Information
Product Overview
T110B105K060AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 1µF capacitance and ±10% capacitance tolerance
- B case size
- 60V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
1µF
± 10%
-
-
Axial Leaded
12.04mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
60V
PC Pin
8ohm
-
4.7mm
-
-55°C
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
