Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805Y471K5RACTU Multilayer Ceramic Capacitor, AEC-Q200 Y Series, 470 pF, - 10%, X7R, 50 V, 0805 [2012 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1520286-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805Y471K5RACTUCopy
Newark Part No.
Full Reel72M9365
Re-Reel74M0293
Cut Tape74M0293
Product RangeFF-CAP Series
Your Part Number
2,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.200 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.200 |
| 25+ | $0.192 |
| 50+ | $0.184 |
| 100+ | $0.176 |
| 250+ | $0.160 |
| 500+ | $0.143 |
| 1000+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 5000+ | $1.230 |
| 10000+ | $1.080 |
| 20000+ | $0.955 |
| 30000+ | $0.881 |
| 50000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805Y471K5RACTUCopy
Newark Part No.
Full Reel72M9365
Re-Reel74M0293
Cut Tape74M0293
Product RangeFF-CAP Series
Technical Datasheet
Capacitance470pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFF-CAP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
FF-CAP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C0805Y471K5RACTU
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
