Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C474K3RACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel23AC3724
Re-Reel55Y1831RL
Cut Tape55Y1831
Product RangeC Series KEMET
Your Part Number
13,642 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.369 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 25+ | $0.162 |
| 100+ | $0.143 |
| 250+ | $0.128 |
| 500+ | $0.113 |
| 1000+ | $0.082 |
| 2500+ | $0.081 |
| 5000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.095 |
| 8000+ | $0.086 |
| 12000+ | $0.072 |
| 20000+ | $0.063 |
| 40000+ | $0.059 |
| 100000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C474K3RACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel23AC3724
Re-Reel55Y1831RL
Cut Tape55Y1831
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C474K3RACTU
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
