Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK10520BLADCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95W7661
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 5+ | $12.620 |
| 10+ | $12.050 |
| 25+ | $11.240 |
| 50+ | $10.490 |
| 100+ | $9.790 |
| 250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK10520BLADCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95W7661
Technical Datasheet
Lock TypeCombination
Width20mm
Shackle Clearance - Horizontal9mm
Shackle Clearance - Vertical21mm
Shackle Diameter3mm
Lock MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
9mm
Shackle Diameter
3mm
Product Range
-
Width
20mm
Shackle Clearance - Vertical
21mm
Lock Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
