Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.950 |
Price for:Each
Minimum: 10
Multiple: 10
$379.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTWAS-71630Copy
Newark Part No.75R7661
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30in-lb
Torque Range N-m3.39N-m
Drive Size - Metric11.11mm
Drive Size - Imperial7/16"
Overall Length6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TWAS-71630 is a 6.5-inch speed-head Torque Wrench is designed for F connectors, these wrenches help prevent over tightening. An audible click tells the connection has been properly achieved. These wrenches all have angle heads, sized for 7/16-inch F connectors and are designed with an ergonomic cushioned handle for user comfort and protection. The tool skips over the corners of the bolt or nut being turned so no repositioning of the tool is required (allowing continuous turning).
- Speed head is designed to act like a ratcheting wrench
- 3.39Nm Torque
Applications
Maintenance & Repair
Notes
Work in tightening mode only.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3.39N-m
Drive Size - Imperial
7/16"
Product Range
-
Torque Range ft-lb
30in-lb
Drive Size - Metric
11.11mm
Overall Length
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
