Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoMM-800Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29R0967
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.950 |
Price for:Each
Minimum: 1
Multiple: 1
$43.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMM-800Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29R0967
Technical Datasheet
Extended Length32"
Pulling Strength Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MM-800 is a Magnamole Magnetic Cable Fishing Guide Kit features quickly threads wire and cable through cavity walls and void spaces. Threads at an angle and safely through other wire and cable obstacles. Saves time, saves money and sharply reduces the risk of accidents.
- Dramatically reduces shock risk
- Easy to use - No experience required
- Diamond award winning design
- 44% Time saving six Sigma certified
Applications
Maintenance & Repair
Contents
1 Magnetic rod (17"), 2 Magnetic extensions (14") and 5 Magnetic caps.
Technical Specifications
Extended Length
32"
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
