Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | L805WCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95W3406 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.340 |
| 5+ | $50.770 |
| 10+ | $47.200 |
| 25+ | $45.810 |
| 50+ | $45.730 |
| 100+ | $44.820 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$54.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | L805WCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95W3406 |
| Technical Datasheet | |
| Kit Contents | 560 Pieces of 0805 Size Inductors (28 Values - 20 Each) |
| Inductor Kit Type | Wirewound Inductors Design Kit |
| Range of Inductance Values | 2.7nH to 10µH |
| No. of Items in Kit | 560 |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Kit Contents | 560 Pieces of 0805 Size Inductors (28 Values - 20 Each) |
|---|---|
| Range of Inductance Values | 2.7nH to 10µH |
| Product Range | - |
| Inductor Kit Type | Wirewound Inductors Design Kit |
|---|---|
| No. of Items in Kit | 560 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
