Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJKL COMPONENTS
Manufacturer Part NoZ-G4-15WWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33X3661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.850 |
| 50+ | $8.470 |
| 75+ | $8.080 |
| 125+ | $7.700 |
| 250+ | $7.540 |
| 625+ | $7.370 |
| 1250+ | $7.230 |
Price for:Each
Minimum: 25
Multiple: 25
$221.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoZ-G4-15WWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33X3661
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColorWarm White
CCT3500K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage-
Luminous Flux75lm
Power Rating1.4W
Supply Voltage12V
Energy Rating-
External Length-
External Diameter34mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
1.4W
Energy Rating
-
External Diameter
34mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
3500K
Beam Angle
-
Luminous Flux
75lm
Supply Voltage
12V
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
