Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK200N10PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M7656
Your Part Number
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
| 10+ | $16.490 |
| 25+ | $12.840 |
| 50+ | $11.900 |
| 100+ | $11.110 |
| 250+ | $10.960 |
| 500+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK200N10PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M7656
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id200A
On Resistance Rds(on)0.0075ohm
Drain Source On State Resistance7500µohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Power Dissipation Pd800W
Gate Source Threshold Voltage Max5V
Power Dissipation800W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTK200N10P is a PolarHT™ single N-channel enhancement-mode standard Power MOSFET offers low reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
- Avalanche rating
- Easy to mount
- Space saving
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200A
Drain Source On State Resistance
7500µohm
Transistor Mounting
Through Hole
Power Dissipation Pd
800W
Power Dissipation
800W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0075ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
15V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate