Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK120N25PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M7653
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
| 10+ | $16.490 |
| 25+ | $12.840 |
| 50+ | $11.900 |
| 100+ | $11.110 |
| 250+ | $10.960 |
| 500+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK120N25PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M7653
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id120A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.024ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd700W
Gate Source Threshold Voltage Max5V
Power Dissipation700W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTK120N25P is a Polar™ single N-channel enhancement-mode Power MOSFET with fast intrinsic diode. It features reduced static drain-to-source ON-resistance and high power density. It is suitable for DC-to-DC converters, laser drivers, switched-mode and resonant-mode power supplies.
- International standard packages
- Avalanche rating
- Low package inductance
- Easy to mount
- Space saving
Applications
Power Management, Motor Drive & Control, Robotics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.024ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
700W
Power Dissipation
700W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.024ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate