Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No034-550-006
Newark Part No.95F7252
Product Range034 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.180 |
| 250+ | $11.880 |
Price for:Each
Minimum: 100
Multiple: 25
$1,218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No034-550-006
Newark Part No.95F7252
Product Range034 Series
Technical Datasheet
Product Range034 Series
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Contact Current DC Max100mA
Contact Voltage VDC125V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 034 series subminiature T-05 space over Pushbutton Switch which offers high quality and reliability in a very small package. With gold contacts, this switch offers up to 1000000 cycles. This switch is ideal for applications where PC board space is at a premium.
- Momentary action
- Gold contacts
- PC terminals
- SPST-NO (Form A) circuitry
- Variety of actuator lengths
- Up to 1000000 mechanical actuations
Applications
Industrial
Technical Specifications
Product Range
034 Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Contact Voltage AC Nom
125V
Contact Current Max
100mA
Pushbutton Actuator Style
Round Plunger
Contact Voltage VDC
125V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate