Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/03-D03NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38P6982
Product RangeM83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $167.890 |
| 25+ | $155.530 |
| 50+ | $144.200 |
| 100+ | $142.140 |
| 250+ | $139.050 |
Price for:Each
Minimum: 10
Multiple: 1
$1,678.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/03-D03NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38P6982
Product RangeM83513 Series
Technical Datasheet
Product RangeM83513 Series
No. of Contacts25Contacts
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The M83513/03-D03N is a 25-way Micro D Plug with gold-plated copper alloy contacts. The 154176-0012 plug comes with a LCP insulator and electroless nickel-plated aluminum shell.
- 3A Current rating
- 8mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Contacts
25Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
M83513 Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
