Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/1-1ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 82H7754 |
| Product Range | MIL-C-24308 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 5+ | $15.240 |
| 10+ | $14.000 |
| 25+ | $13.120 |
| 50+ | $12.500 |
| 100+ | $11.900 |
| 250+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/1-1ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 82H7754 |
| Product Range | MIL-C-24308 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | MIL-C-24308 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Product Overview
The M24308/1-1Z is a 9-way D-sub Connector made of steel with zinc finish. The 130775-0000 class G socket contact connector delivers optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment. The high temperature insulators compatible with IPC/JEDEC J-STD-006. This solder type connector comes with push-pull, guide pin and attached clinch nut and float mount. It is suitable for both cable and printed circuit boards.
- Versatile interface with a long history in mission critical applications
- Compatible with IPC/JEDEC J-STD-006 standard
- -55 to +125°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Commercial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | MIL-C-24308 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount |
| Connector Body Material | Steel Body |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
