Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM53744-24
Newark Part No.42J5554
Product RangeCombo D Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 5+ | $10.160 |
| 10+ | $9.330 |
| 25+ | $8.740 |
| 50+ | $8.320 |
| 100+ | $7.930 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM53744-24
Newark Part No.42J5554
Product RangeCombo D Series
Technical Datasheet
For Use WithCombo D Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeCombo D Series
SVHCTo Be Advised
Product Overview
The DM53744-24 is a high-power Solder Receptacle Contact, made of copper with gold finish. The D-sub series contact used with Combo D series connectors and accepts 16AWG maximum wire size.
- 10A Current rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Combo D Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
Contact Gender
Socket
Contact Material
Copper
Wire Size AWG Max
16AWG
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability