Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR3R020FLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47M0836
Product RangeOAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.460 |
Price for:Each
Minimum: 2500
Multiple: 2500
$3,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR3R020FLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47M0836
Product RangeOAR Series
Technical Datasheet
Resistance0.02ohm
Product RangeOAR Series
Power Rating3W
Resistor Case / PackageOpen Element
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 20ppm/°C
Product Length15.24mm
Product Width1.65mm
Product Height23.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Power Rating
3W
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
1.65mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OAR Series
Resistor Case / Package
Open Element
Resistor Technology
Metal Strip
Product Length
15.24mm
Product Height
23.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
