
Product Information
Product Overview
The PVN012S-TPBF is a HEXFET® surface-mount power MOSFET Photovoltaic Relay with bounce-free operation. It features the lowest possible on-state resistance - lower than a comparable reed relay. It is a single-pole, normally open solid state relay. It utilizes a GenerationV HEXFET output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. It exceeds the performance capabilities of electromechanical relays in life, sensitivity, stable on-resistance, miniaturization, magnetic insensitivity and ruggedness. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
- GenV HEXFET output
- Linear AC/DC operation
- Solid-state reliability
- 4000Vrms I/O isolation
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation
Technical Specifications
SPST-NO (1 Form A)
20V
DIP-6
25mA
0.1ohm
1pF
HEXFET PVN012 Series
AC / DC
2.5A
Surface Mount
Gull Wing
4kV
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
