Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDH02SG120XKSA1Copy
Newark Part No.12T7347
Product RangethinQ Gen III Series
Also Known AsIDH02SG120 , SP000541318
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.770 |
| 25+ | $2.420 |
| 50+ | $2.280 |
| 100+ | $1.980 |
| 250+ | $1.650 |
| 500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH02SG120XKSA1Copy
Newark Part No.12T7347
Product RangethinQ Gen III Series
Also Known AsIDH02SG120 , SP000541318
Technical Datasheet
Product RangethinQ Gen III Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2A
Total Capacitive Charge7.2nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for IDH02SG120XKSA1
1 Product Found
Technical Specifications
Product Range
thinQ Gen III Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
7.2nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Diode Configuration
Single
Average Forward Current
2A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
