Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FZ3600R17HP4B2BOSA2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 49AC0230 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,308.110 |
| 5+ | $1,281.950 |
| 10+ | $1,255.790 |
| 25+ | $1,229.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,308.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FZ3600R17HP4B2BOSA2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 49AC0230 |
| Technical Datasheet | |
| IGBT Configuration | Single Switch |
| DC Collector Current | 3.6kA |
| Continuous Collector Current | 3.6kA |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Saturation Voltage Vce(on) | 1.9V |
| Power Dissipation | 19.5kW |
| Power Dissipation Pd | 19.5kW |
| Operating Temperature Max | 150°C |
| Junction Temperature, Tj Max | 150°C |
| Transistor Case Style | Module |
| IGBT Termination | Tab |
| Collector Emitter Voltage V(br)ceo | 1.7kV |
| Collector Emitter Voltage Max | 1.7kV |
| IGBT Technology | IGBT 4 [Trench/Field Stop] |
| Transistor Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IGBT Configuration | Single Switch |
|---|---|
| Continuous Collector Current | 3.6kA |
| Collector Emitter Saturation Voltage Vce(on) | 1.9V |
| Power Dissipation Pd | 19.5kW |
| Junction Temperature, Tj Max | 150°C |
| IGBT Termination | Tab |
| Collector Emitter Voltage Max | 1.7kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (04-Feb-2026) |
| DC Collector Current | 3.6kA |
|---|---|
| Collector Emitter Saturation Voltage | 1.9V |
| Power Dissipation | 19.5kW |
| Operating Temperature Max | 150°C |
| Transistor Case Style | Module |
| Collector Emitter Voltage V(br)ceo | 1.7kV |
| IGBT Technology | IGBT 4 [Trench/Field Stop] |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
