Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP129Copy
Newark Part No.34M5261
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id120mA
Drain Source On State Resistance6ohm
On Resistance Rds(on)20ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd1.7W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.7W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BSP129 is a SIPMOS® N-channel depletion mode Small Signal Transistor with one single component it is possible to realize a simple current regulator. Areas of application include power supply start-up power, overvoltage protection, in-rush-current limiter and off-line voltage reference.
- dv/dt rated
- AEC-Q101 Qualified
- Halogen-free
Applications
Power Management, Automotive, Consumer Electronics, Communications & Networking
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
240V
Drain Source On State Resistance
6ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
1.7W
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Transistor Polarity
N Channel
Continuous Drain Current Id
120mA
On Resistance Rds(on)
20ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
