Print Page
XA1E-BV404V-R
Emergency Stop Switch, 4PST-NC, Pushlock Reset/Push-Pull, Through Hole, 5 A, 250 V, 250 V
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.040 |
| 5+ | $73.100 |
| 10+ | $70.160 |
| 25+ | $67.070 |
| 50+ | $65.220 |
| 100+ | $63.020 |
| 250+ | $61.760 |
Price for:Each
Minimum: 1
Multiple: 1
$76.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV404V-RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43J1430
Product RangeXA Series
Technical Datasheet
Contact Configuration4PST-NC
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsThrough Hole
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Through Hole
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

