Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1E-TP1CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07N7840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.660 |
| 5+ | $61.900 |
Price for:Each
Minimum: 1
Multiple: 1
$67.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-TP1CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07N7840
Technical Datasheet
Sensing Distance Max10m
Sensing MethodThrough Beam
Product Range-
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
10m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Through Beam
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
