Print Page
201 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 5+ | $14.720 |
| 10+ | $14.370 |
| 25+ | $13.680 |
| 50+ | $12.990 |
| 100+ | $12.290 |
| 250+ | $11.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2S-UAC24VCopy
Newark Part No.48M0905
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance300ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RY2S-UAC24V is a Plug-in mount general-purpose Miniature Relay with AC coil. This RY-series relay has DPDT gold-plated Ag contacts. Wide variety of terminal styles and coil voltages meet a wide range of applications.
- Slim contact
- 50mΩ Contact resistance
- -25 to 55°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
24VAC
Product Range
RY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
300ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
