Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD220-C1D2Copy
Newark Part No.23X4845
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.970 |
| 5+ | $43.700 |
| 10+ | $40.810 |
| 25+ | $37.920 |
| 50+ | $35.810 |
| 100+ | $34.070 |
| 250+ | $31.380 |
Price for:Each
Minimum: 1
Multiple: 1
$46.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD220-C1D2Copy
Newark Part No.23X4845
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage220V
Contact Current6A
Product RangeRV8H Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance68.57kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
220V
Product Range
RV8H Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
68.57kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
