Print Page
624 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 5+ | $13.330 |
| 10+ | $13.020 |
| 25+ | $12.400 |
| 50+ | $11.780 |
| 100+ | $11.150 |
| 250+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRU4S-C-A110Copy
Newark Part No.84C6304
Product RangeRU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current6A
Product RangeRU Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance4.55kohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
RU4S-C-A110 is a general-purpose compact power relay with AC coil. This RU-series power relay has 4PDT cadmium-free AuAg/Ag contacts without latching check button. Solder-free construction (spot welded, no solder points, lead-free), manual latching lever with color coding for AC or DC coil.
- Non-polarized LED indicator
- No internal wires
- Snap-on marking plate
- Color coded coils for visual distinction
- Operating temperature range from -55 to 70°C
- IP40 protection rating
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
4.55kohm
Coil Voltage
120VAC
Product Range
RU Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

