Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSSDN-25ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80K6137
Product RangeRSS Series
Your Part Number
535 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.300 |
| 5+ | $35.150 |
| 10+ | $33.990 |
| 25+ | $32.240 |
| 50+ | $30.770 |
| 100+ | $29.350 |
| 250+ | $28.090 |
| 5000+ | $27.530 |
Price for:Each
Minimum: 1
Multiple: 1
$36.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSSDN-25ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80K6137
Product RangeRSS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRSS Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RSSDN-25A is a Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This RSS-series panel mount relay features input status LED Indicator. Dual SCR output. Direct bond copper substrate. Internal transient protection built-in snubber. EMC compliant (level-3).
- Photo isolation
- High surge capability
- 1200V Blocking voltage
- 4000V Optical isolation
- 1VDC Drop out voltage
- 1/2 cycle Turn-on/off time
Applications
Industrial
Warnings
Do not install SSRs near sources of excessive heat. Make sure applications are dry and well ventilated.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (16-Jul-2019)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RSS Series
Technical Docs (1)
Alternatives for RSSDN-25A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
