Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.910 |
| 5+ | $21.410 |
| 10+ | $20.910 |
| 25+ | $19.910 |
| 50+ | $18.910 |
| 100+ | $17.910 |
| 250+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$21.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR3B-UAC120VCopy
Newark Part No.91F5558
Product RangeRR Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.1kohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RR3B-UAC120V is a general-purpose Power Relay with AC coil. This RR-series power relay has 3PDT Ag contacts with blade terminal. High reliability and long service life.
- 30mΩ Contact resistance
- -30 to 70°C Operating temperature range rating
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
RR Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
2.1kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

