Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoNC1V-2111-20AACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R8373
Product RangeNC1V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.680 |
| 5+ | $50.350 |
| 10+ | $46.850 |
| 25+ | $44.380 |
| 50+ | $40.990 |
| 100+ | $36.240 |
| 250+ | $33.400 |
Price for:Each
Minimum: 1
Multiple: 1
$53.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoNC1V-2111-20AACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R8373
Product RangeNC1V Series
Technical Datasheet
Product RangeNC1V Series
Current Rating20A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity2.5kA
Trip Time240s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
NC1V Series
No. of Poles
2 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
2kV
Current Rating
20A
Input Voltage VAC
250V
Trip Time
240s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
