Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoNC1V-2100F-3AMCopy
Newark Part No.69R8345
Product RangeNC1V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerIDEC
Manufacturer Part NoNC1V-2100F-3AMCopy
Newark Part No.69R8345
Product RangeNC1V Series
Technical Datasheet
Product RangeNC1V Series
Current Rating3A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity2.5kA
Trip Time600s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
NC1V Series
No. of Poles
2 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
2kV
Current Rating
3A
Input Voltage VAC
250V
Trip Time
600s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
