Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.310 |
| 5+ | $53.280 |
| 10+ | $49.730 |
| 25+ | $46.180 |
| 50+ | $43.570 |
| 100+ | $41.440 |
| 250+ | $38.120 |
Price for:Each
Minimum: 1
Multiple: 1
$57.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW7D-B11F1111-GRCopy
Newark Part No.06N0623
Product RangeHW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeHW Series
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleDouble Headed - Square Flush
Contact Current AC Max10A
Actuator / Cap ColourGreen, Red
Contact Voltage VAC110V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW7D-B11F1111-GR is a momentary dual-NO-NC Pushbutton Switch with dual flush (top and bottom) green-red button.
- IP65 Protection rating
- UL Type 4X rating
- Without centre pilot light
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Double Headed - Square Flush
Actuator / Cap Colour
Green, Red
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Product Range
HW Series
Switch Operation
Momentary
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

