Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1P-1FQD-R-120VCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30B9603
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
| 5+ | $27.250 |
| 10+ | $26.020 |
| 25+ | $25.450 |
| 50+ | $24.880 |
| 100+ | $24.310 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HW1P-1FQD-R-120V is a 22mm 120V red Pilot Light supports super bright LED illumination. Fingersafe (IP20) screw terminals standard. All E-Stops meet EN418 (IEC compliant, positive action).
- IP65 Protection rating
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
120VAC
Forward Current If
10mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for HW1P-1FQD-R-120V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
