Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1P-1FQD-A-120VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30B9597
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.480 |
| 5+ | $29.430 |
| 10+ | $28.380 |
| 25+ | $27.100 |
| 50+ | $25.830 |
| 100+ | $24.550 |
| 250+ | $24.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1P-1FQD-A-120VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30B9597
Technical Datasheet
LED ColorAmber
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW1P-1FQD-A-120V is an amber panel-mount LED Pilot Light with round flash lens and round plastic bezel. It offers full voltage illumination circuit and it is suitable for use with the Ø22mm HW series switches and pilot devices.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Amber
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
120VAC
Forward Current If
10mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
