Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.390 |
| 5+ | $49.080 |
| 10+ | $47.690 |
| 25+ | $46.740 |
| 50+ | $45.780 |
| 100+ | $44.830 |
Price for:Each
Minimum: 1
Multiple: 1
$51.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1F-3F11QD-G-24VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30B7046
Product RangeHW Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max24V
Product RangeHW Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max24V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
24V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
HW Series
Contact Current DC Max
10A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

