Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1E-LV4F11QD-R-24VCopy
Newark Part No.74K3763
Product RangeHW Series
Technical Datasheet
Contact ConfigurationDPST-1NO, SPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeHW Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW1E-LV4F11QD-R-24V is a 22mm single or double-pole single-throw (SPST/DPST) red illuminated IEC style global Emergency Stop Pushbutton with 1NO-1NC contacts and LED illumination. The HW-series with gold plated silver contacts and locking lever removable contact blocks.
- Tamperproof construction
- Easy to assemble
- -25 to 50°C Operating temperature range
- 50mΩ Initial contact resistance
- 5000000 Operations mechanical life
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-1NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Round
Product Range
HW Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

