Print Page
Product Overview
The HW-C01 is a single-pole Contact Block with screw terminals and 1NC contact. It is designed for use with Idec HW series oil-tight switches and pilot devices.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Idec HW Series Oiltight Switches and Pilot Devices
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
440V
Contact Voltage DC Max
220V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

